Part Details for TDA3654Q by Philips Semiconductors
Overview of TDA3654Q by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA3654Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VERTICAL DEFLECTION IC, PZIP9 | 115 |
|
$3.2500 / $7.5000 | Buy Now |
Part Details for TDA3654Q
TDA3654Q CAD Models
TDA3654Q Part Data Attributes
|
TDA3654Q
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA3654Q
Philips Semiconductors
Vertical Deflection IC, Bipolar, PZIP9,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | ZIP, ZIP9,.2,.2,100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PZIP-T9 | |
JESD-609 Code | e0 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP9,.2,.2,100 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | ZIG-ZAG |