Part Details for TDA4173 by Telefunken Microelectronics Gmbh
Overview of TDA4173 by Telefunken Microelectronics Gmbh
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA4173
TDA4173 CAD Models
TDA4173 Part Data Attributes
|
TDA4173
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TDA4173
Telefunken Microelectronics Gmbh
Vertical Deflection IC, PZIP7,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PZIP-T7 | |
JESD-609 Code | e0 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.2,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supplies | 35 V | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |