Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
TDA4865AJ
TDA4865AJ
Yes
Active
ZFM
ZIP, ZIP7,.2,.1TB
7
compliant
8542.39.00.01
NXP Semiconductors
5.27
NO
VERTICAL DEFLECTION IC
R-PZFM-T7
1
7
75 °C
-20 °C
PLASTIC/EPOXY
ZIP
ZIP7,.2,.1TB
RECTANGULAR
FLANGE MOUNT
25 V
Not Qualified
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA78041 Consumer Circuits | Vertical Deflection IC, TO-220, 7 PIN | SANYO Electric Co Ltd | TDA4865AJ vs LA78041 |
TDA4863AJ Consumer Circuits | Consumer IC, Bipolar, PZIP7 | Philips Semiconductors | TDA4865AJ vs TDA4863AJ |
TDA4173 Consumer Circuits | Vertical Deflection IC, PZIP7, | Telefunken Microelectronics Gmbh | TDA4865AJ vs TDA4173 |
STV9302 Consumer Circuits | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | TDA4865AJ vs STV9302 |
LA7832 Consumer Circuits | Vertical Deflection IC, Bipolar, PSFM7, SIP-7 | SANYO Electric Co Ltd | TDA4865AJ vs LA7832 |
E-STV9379A Consumer Circuits | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | TDA4865AJ vs E-STV9379A |
NTE15002 Consumer Circuits | Vertical Deflection IC, PSFM7, SIP-7 | NTE Electronics Inc | TDA4865AJ vs NTE15002 |
LMV8172T Consumer Circuits | VERTICAL DEFLECTION IC, PZFM7 | Texas Instruments | TDA4865AJ vs LMV8172T |
LA78040 Consumer Circuits | Vertical Deflection IC, TO-220, 7 PIN | SANYO Semiconductor Co Ltd | TDA4865AJ vs LA78040 |
TDA4864AJ Consumer Circuits | Consumer IC, Bipolar, PZIP7 | Philips Semiconductors | TDA4865AJ vs TDA4864AJ |