Part Details for TDA4866 by Philips Semiconductors
Overview of TDA4866 by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA4866
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VERTICAL PROCESSOR/DEFLECTOR, 9 Pin, Plastic, SIP | 1427 |
|
$1.3200 / $3.6000 | Buy Now |
|
Quest Components | VERTICAL PROCESSOR/DEFLECTOR, 9 Pin, Plastic, SIP | 96 |
|
$2.4000 / $3.6000 | Buy Now |
|
Quest Components | VERTICAL PROCESSOR/DEFLECTOR, 9 Pin, Plastic, SIP | 18 |
|
$2.6400 / $3.6000 | Buy Now |
|
Quest Components | VERTICAL PROCESSOR/DEFLECTOR, 9 Pin, Plastic, SIP | 13 |
|
$4.6050 / $9.2100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 131 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for TDA4866
TDA4866 CAD Models
TDA4866 Part Data Attributes
|
TDA4866
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA4866
Philips Semiconductors
Vertical Deflection IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , SIP9,.1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-609 Code | e3 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP9,.1 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |