TDA5252XT
Infineon Technologies AG
Description: Telecom Circuit, 1-Func, PDSO38, GREEN, PLASTIC, TSSOP-38

Overview of TDA5252XT by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing Automotive

CAD Models for TDA5252XT by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDA5252XT by Infineon Technologies AG

TDA5252XT
Infineon Technologies AG
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
GREEN, PLASTIC, TSSOP-38
Reach Compliance Code
compliant
JESD-30 Code
R-PDSO-G38
Length
9.7 mm
Number of Functions
1
Number of Terminals
38
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.2 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. TDA5252XT
    Infineon Technologies AG
    Telecom Circuit, 1-Func, PDSO38, GREEN, PLASTIC, TSSOP-38
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA5252XT by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA5252XT by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of TDA5252XT would you like to use for your alert(s)?
  • Please alert me when TDA5252XT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDA5252XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA5252XT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDA5252XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA5252XT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA5252XT by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: