There are no models available for this part yet.
Overview of TDA5630M-T by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for TDA5630M-T by NXP Semiconductors
Part Data Attributes for TDA5630M-T by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
LSSOP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO AVAILABLE FREQUENCY RANGES 45 MHZ-180 MHZ & 160 MHZ-470 MHZ
|
Built-in IF Amplifier
|
YES
|
Consumer IC Type
|
VIDEO TUNER
|
Input Frequency-Max (RF)
|
860 MHz
|
Input Frequency-Min (RF)
|
45 MHz
|
JESD-30 Code
|
R-PDSO-G20
|
Length
|
6.5 mm
|
Noise Figure-Nom
|
9 dB
|
Number of Bands
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.5 mm
|
Supply Current-Max
|
45 mA
|
Supply Voltage-Max (Vsup)
|
9.9 V
|
Supply Voltage-Min (Vsup)
|
8.1 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for TDA5630M-T
This table gives cross-reference parts and alternative options found for TDA5630M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA5630M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA5732M | IC 4-BAND, VIDEO TUNER, PDSO20, 4.40 MM, PLASTIC, SOT-266-1, SSOP-20, Tuner IC | NXP Semiconductors | TDA5630M-T vs TDA5732M |
TDA5631T-T | IC 2-BAND, VIDEO TUNER, PDSO20, Tuner IC | NXP Semiconductors | TDA5630M-T vs TDA5631T-T |
SA625N | IC 1-BAND, AUDIO TUNER, PDIP20, Tuner IC | NXP Semiconductors | TDA5630M-T vs SA625N |
SI4703-C19-GMR | Audio Tuner, 2-Band, 3 X 3 MM, ROHS COMPLIANT, QFN-20 | Silicon Laboratories Inc | TDA5630M-T vs SI4703-C19-GMR |
NE625D | IC 1-BAND, AUDIO TUNER, PDSO20, Tuner IC | NXP Semiconductors | TDA5630M-T vs NE625D |
SA608N | IC 1-BAND, AUDIO TUNER, PDIP20, PLASTIC, DIP-20, Tuner IC | NXP Semiconductors | TDA5630M-T vs SA608N |
TDA1574TD-G | IC 1-BAND, AUDIO TUNER, PDSO20, Tuner IC | NXP Semiconductors | TDA5630M-T vs TDA1574TD-G |
TDA5630CTD-T | IC 3-BAND, VIDEO TUNER, PDSO20, 7.50 MM, PLASTIC, SOT-336-1, SOP-20, Tuner IC | NXP Semiconductors | TDA5630M-T vs TDA5630CTD-T |
SI4703-C19-GM | Audio Tuner, 2-Band, 3 X 3 MM, ROHS COMPLIANT, QFN-20 | Silicon Laboratories Inc | TDA5630M-T vs SI4703-C19-GM |
SA608D | IC 1-BAND, AUDIO TUNER, PDSO20, PLASTIC, SOL-20, Tuner IC | NXP Semiconductors | TDA5630M-T vs SA608D |