Part Details for TDA6509TT by NXP Semiconductors
Overview of TDA6509TT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA6509TT
TDA6509TT CAD Models
TDA6509TT Part Data Attributes
|
TDA6509TT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA6509TT
NXP Semiconductors
IC 3-BAND, VIDEO TUNER, PDSO32, 6.10 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT487-1, TSSOP-32, Tuner IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT487-1, TSSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 900 MHz | |
Input Frequency-Min (RF) | 40 MHz | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Noise Figure-Nom | 8 dB | |
Number of Bands | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for TDA6509TT
This table gives cross-reference parts and alternative options found for TDA6509TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA6509TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA6508ATT | IC 3-BAND, VIDEO TUNER, PDSO32, 6.10 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT487-1, TSSOP-32, Tuner IC | NXP Semiconductors | TDA6509TT vs TDA6508ATT |
TDA6509AHN | IC 3-BAND, VIDEO TUNER, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, HVQFN-32, Tuner IC | NXP Semiconductors | TDA6509TT vs TDA6509AHN |
TDA6509HN | IC 3-BAND, VIDEO TUNER, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, HVQFN-32, Tuner IC | NXP Semiconductors | TDA6509TT vs TDA6509HN |
SN761683BDARG4 | 3-BAND, VIDEO TUNER, PDSO32, GREEN, PLASTIC, TSSOP-32 | Texas Instruments | TDA6509TT vs SN761683BDARG4 |
TDA6509ATT | IC 3-BAND, VIDEO TUNER, PDSO32, 6.10 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT487-1, TSSOP-32, Tuner IC | NXP Semiconductors | TDA6509TT vs TDA6509ATT |
SN761672ADA | Analog TV/VCR Tuner 32-TSSOP 0 to 70 | Texas Instruments | TDA6509TT vs SN761672ADA |
TDA6500TT/C4,118 | TDA6500TT | NXP Semiconductors | TDA6509TT vs TDA6500TT/C4,118 |
CXA3627ER | Video Tuner, 2-Band, PQCC32, 4.4 X 4.4 MM, 0.4 PITCH, PLASTIC, VQFN-32 | Sony Semiconductor | TDA6509TT vs CXA3627ER |
SI2156 | Video Tuner, 2-Band, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Silicon Laboratories Inc | TDA6509TT vs SI2156 |
CXA3252N | Video Tuner, 3-Band, PDSO32, PLASTIC, SSOP-32 | Sony Semiconductor | TDA6509TT vs CXA3252N |