Part Details for TDA7052AT/N2,118 by NXP Semiconductors
Overview of TDA7052AT/N2,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7052AT/N2,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9813
|
Newark | 1 W Btl Mono Audio Amplifier With Dc Volume Control/Reel Rohs Compliant: Yes |Nxp TDA7052AT/N2,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6010 / $0.6190 | Buy Now |
DISTI #
49AC5121
|
Newark | Audio Power Amplifier, Class Ab, Soic-8, Audio Amplifier Type:Ab, No. Of Channels:1Channels, Supply Voltage Range:4.5V To 18V, Ic Case/Package:Soic, No. Of Pins:8Pins, Load Impedance:16Ohm, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Nxp TDA7052AT/N2,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | VOLUME CONTROL CIRCUIT, 1 CHANNEL(S), BIPOLAR, PDSO8 | 19 |
|
$1.0500 / $2.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1275 |
|
RFQ | |
DISTI #
2841023
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6123 / $1.2701 | Buy Now |
DISTI #
2841023RL
|
Farnell | AUDIO POWER AMPLIFIER, CLASS AB, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Reel | 0 |
|
$0.4544 / $0.4768 | Buy Now |
DISTI #
2841023
|
Farnell | AUDIO POWER AMPLIFIER, CLASS AB, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4544 / $0.4768 | Buy Now |
Part Details for TDA7052AT/N2,118
TDA7052AT/N2,118 CAD Models
TDA7052AT/N2,118 Part Data Attributes
|
TDA7052AT/N2,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA7052AT/N2,118
NXP Semiconductors
TDA7052A/AT - 1 W BTL mono audio amplifier with DC volume control SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 0.3% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TDA7052AT/N2,118
This table gives cross-reference parts and alternative options found for TDA7052AT/N2,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7052AT/N2,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7052AT-T | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, MINI, PLASTIC, SOT-96-1, 8 PIN, Audio Control IC | NXP Semiconductors | TDA7052AT/N2,118 vs TDA7052AT-T |
TDA7052AT/N2 | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, SO-8, Audio Control IC | NXP Semiconductors | TDA7052AT/N2,118 vs TDA7052AT/N2 |
TDA7052AT | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Audio Control IC | NXP Semiconductors | TDA7052AT/N2,118 vs TDA7052AT |
TDA7052AT/N2,112 | TDA7052A/AT - 1 W BTL mono audio amplifier with DC volume control SOIC 8-Pin | NXP Semiconductors | TDA7052AT/N2,118 vs TDA7052AT/N2,112 |
TDA7052ATD-T | IC VOLUME CONTROL CIRCUIT, PDSO8, Audio Control IC | NXP Semiconductors | TDA7052AT/N2,118 vs TDA7052ATD-T |