Part Details for TDA7052ATD by NXP Semiconductors
Overview of TDA7052ATD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TDA7052ATD
TDA7052ATD CAD Models
TDA7052ATD Part Data Attributes
|
TDA7052ATD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA7052ATD
NXP Semiconductors
IC VOLUME CONTROL CIRCUIT, PDSO8, Audio Control IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for TDA7052ATD
This table gives cross-reference parts and alternative options found for TDA7052ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7052ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7052AT/N2,112 | TDA7052A/AT - 1 W BTL mono audio amplifier with DC volume control SOIC 8-Pin | NXP Semiconductors | TDA7052ATD vs TDA7052AT/N2,112 |
TDA7052AT/N2,118 | TDA7052A/AT - 1 W BTL mono audio amplifier with DC volume control SOIC 8-Pin | NXP Semiconductors | TDA7052ATD vs TDA7052AT/N2,118 |
935054400112 | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, SO-8, Audio Control IC | NXP Semiconductors | TDA7052ATD vs 935054400112 |
TDA7052AT-T | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, MINI, PLASTIC, SOT-96-1, 8 PIN, Audio Control IC | NXP Semiconductors | TDA7052ATD vs TDA7052AT-T |
935054400118 | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, SO-8, Audio Control IC | NXP Semiconductors | TDA7052ATD vs 935054400118 |