-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO20, PLASTIC, SOT-163, SO-20, Audio Control IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7056AT/N2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA7056AT/N2
NXP Semiconductors
IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO20, PLASTIC, SOT-163, SO-20, Audio Control IC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT-163, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 0.3% | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TDA7056AT/N2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7056AT/N2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN7040M | Volume Control Circuit, 1 Channel(s), PDSO20, SOP-20 | Fairchild Semiconductor Corporation | TDA7056AT/N2 vs FAN7040M |
FAN7040MX | Volume Control Circuit, 1 Channel(s), PDSO20, SOP-20 | Fairchild Semiconductor Corporation | TDA7056AT/N2 vs FAN7040MX |
TDA7056A | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PSFM9, PLASTIC, SOT110-1, SIP-9, Audio Control IC | NXP Semiconductors | TDA7056AT/N2 vs TDA7056A |
TDA7056B | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PSIP9, Audio Control IC | NXP Semiconductors | TDA7056AT/N2 vs TDA7056B |