-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 x 35 W power amplifier for car radio
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P3497
|
Newark | Audio Power |Stmicroelectronics TDA7376PD RoHS: Not Compliant Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-11752-5-ND
|
DigiKey | IC AMP AB STEREO 40W POWERSO-36 Min Qty: 310 Lead time: 15 Weeks Container: Tube | Limited Supply - Call |
|
$4.1621 | Buy Now |
DISTI #
TDA7376PD
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo 37W Class-AB 36-Pin PowerSO Slug Up Tube - Rail/Tube (Alt: TDA7376PD) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$3.3659 / $3.9402 | Buy Now |
DISTI #
511-TDA7376PD
|
Mouser Electronics | Audio Amplifiers 2 x 35W Pwr AMP RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | 2 x 35 W power amplifier for car radio RoHS: Compliant Min Qty: 1 | 0 |
|
$3.7000 / $5.8400 | Buy Now |
DISTI #
TDA7376PD
|
Avnet Silica | Audio Amp Speaker 2-CH Stereo 37W Class-AB 36-Pin PowerSO Slug Up Tube (Alt: TDA7376PD) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TDA7376PD
|
EBV Elektronik | Audio Amp Speaker 2-CH Stereo 37W Class-AB 36-Pin PowerSO Slug Up Tube (Alt: TDA7376PD) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7376PD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7376PD
STMicroelectronics
2 x 35 W power amplifier for car radio
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, POWER, SOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 33 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Power-Nom | 37 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.43 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for TDA7376PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7376PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7575 | 50W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO36, POWER, SO-36 | STMicroelectronics | TDA7376PD vs TDA7575 |
TDF8599TD | IC 70 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO36, PLASTIC, SOT851-2, HSOP-36, Audio/Video Amplifier | NXP Semiconductors | TDA7376PD vs TDF8599TD |
TDF8599TH | IC 70 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO36, PLASTIC, SOT851-2, HSOP-36, Audio/Video Amplifier | NXP Semiconductors | TDA7376PD vs TDF8599TH |
TDA7575BPD | 2 x 75W multifunction dual-bridge power amplifier with integrated digital diagnostics | STMicroelectronics | TDA7376PD vs TDA7575BPD |
TDA7575BPDTR | 2 x 75W multifunction dual-bridge power amplifier with integrated digital diagnostics | STMicroelectronics | TDA7376PD vs TDA7575BPDTR |
TDA7376PDTR | 2 x 35 W power amplifier for car radio | STMicroelectronics | TDA7376PD vs TDA7376PDTR |