Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 357 | Tube |
|
View this part on Avnet Americas | 0 | 1 | Bulk |
|
View this part on Newark | 17 | 1 | Bulk |
|
View this part on TME Electronic Components | 1,433 | 1 |
|
|
View this part on Avnet Europe | 448 | 17 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
2,476
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TDA7388
TDA7388
STMicroelectronics
Active
ZIP
FLEXIWATT-25
25
not_compliant
EAR99
8542.33.00.01
STMicroelectronics
1.59
20 kHz
CLASS AB AUDIO AMPLIFIER
10%
R-PZIP-T25
e3
29.23 mm
3
1
1
25
26 W
PLASTIC/EPOXY
SZIP
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV47002P Consumer Circuits | IC,AUDIO AMPLIFIER,QUAD,ZIP,25PIN,PLASTIC | onsemi | TDA7388 vs LV47002P |
TDA7854 Consumer Circuits | 48W, 4 CHANNEL, AUDIO AMPLIFIER, ZFM25, ROHS COMPLIANT, FLEXIWATT-25 | STMicroelectronics | TDA7388 vs TDA7854 |
TDA7851F Consumer Circuits | 4 x 48 W MOSFET quad bridge power amplifier | STMicroelectronics | TDA7388 vs TDA7851F |
LA4743B Consumer Circuits | Audio Amplifier, 28W, 4 Channel(s), 1 Func, Bipolar, PZFM25, HZIP-25 | SANYO Electric Co Ltd | TDA7388 vs LA4743B |
LA47516 Consumer Circuits | Audio Amplifier, 29W, 4 Channel(s), 1 Func, Bipolar, ZIP-25 | SANYO Electric Co Ltd | TDA7388 vs LA47516 |
TDA7564B Consumer Circuits | 4 x 50W multifunction quad power amplifier with built-in diagnostics feature | STMicroelectronics | TDA7388 vs TDA7564B |
E-TDA7385 Consumer Circuits | 4 x 42 W quad bridge car radio amplifier | STMicroelectronics | TDA7388 vs E-TDA7385 |
LV47004P Consumer Circuits | AUDIO AMPLIFIER | onsemi | TDA7388 vs LV47004P |
TDA7561 Consumer Circuits | Multifunction quad power amplifier with built-in diagnostics features | STMicroelectronics | TDA7388 vs TDA7561 |
TDA7389 Consumer Circuits | 28W, 4 CHANNEL, AUDIO AMPLIFIER, ZFM25, ROHS COMPLIANT, FLEXIWATT-25 | STMicroelectronics | TDA7388 vs TDA7389 |