Part Details for TDA7391PDUTR by STMicroelectronics
Overview of TDA7391PDUTR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TDA7391PDUTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3761
|
Newark | Audio Power |Stmicroelectronics TDA7391PDUTR Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11622-1-ND
|
DigiKey | IC AMP AB MONO 40W POWERSO-20 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1157 In Stock |
|
$2.2165 / $4.4200 | Buy Now |
DISTI #
TDA7391PDUTR
|
Avnet Americas | Audio Amp Speaker 1-Channel Mono Class-AB 20-Pin PowerSO Slug Up T/R - Tape and Reel (Alt: TDA7391PDUTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.1532 / $2.4503 | Buy Now |
DISTI #
511-TDA7391PDUTR
|
Mouser Electronics | Audio Amplifiers 32W AB Bridge Audio 40 W/3.2 Ohm AMP RoHS: Compliant | 455 |
|
$2.2100 / $4.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$2.0200 | Buy Now |
DISTI #
TDA7391PDUTR
|
Avnet Americas | Audio Amp Speaker 1-Channel Mono Class-AB 20-Pin PowerSO Slug Up T/R - Tape and Reel (Alt: TDA7391PDUTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.1532 / $2.4503 | Buy Now |
DISTI #
TDA7391PDUTR
|
Avnet Silica | Audio Amp Speaker 1-Channel Mono Class-AB 20-Pin PowerSO Slug Up T/R (Alt: TDA7391PDUTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TDA7391PDUTR
|
EBV Elektronik | Audio Amp Speaker 1-Channel Mono Class-AB 20-Pin PowerSO Slug Up T/R (Alt: TDA7391PDUTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TDA7391PDUTR
TDA7391PDUTR CAD Models
TDA7391PDUTR Part Data Attributes:
|
TDA7391PDUTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7391PDUTR
STMicroelectronics
AUDIO AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 150 mA | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TDA7391PDUTR
This table gives cross-reference parts and alternative options found for TDA7391PDUTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7391PDUTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7391PD | Differential input, single BTL output power amplifier with stand-by and clip detection | STMicroelectronics | TDA7391PDUTR vs TDA7391PD |