-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3Band Car Audio processor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7836
|
Newark | Audio Processor, 4 Ch, Soic-28, Audio Control Type:Audio Processor, Supply Voltage Range:8V To 10V, Control Interface:I2C, Audio Ic Case Style:Soic, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Stmicroelectronics TDA7419 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$2.8500 / $3.1000 | Buy Now |
DISTI #
497-11756-5-ND
|
DigiKey | IC AUDIO SIGNAL PROCESSOR 28SO Min Qty: 1 Lead time: 22 Weeks Container: Tube |
700 In Stock |
|
$2.7832 / $4.4400 | Buy Now |
DISTI #
TDA7419
|
Avnet Americas | Audio Processor 28-Pin SO - Rail/Tube (Alt: TDA7419) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.1663 / $2.4651 | Buy Now |
DISTI #
45AC7836
|
Avnet Americas | Audio Processor 28-Pin SO - Bulk (Alt: 45AC7836) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 7 Partner Stock |
|
$4.1800 / $5.5200 | Buy Now |
|
STMicroelectronics | 3Band Car Audio processor RoHS: Compliant Min Qty: 1 | 871 |
|
$2.6500 / $4.3500 | Buy Now |
|
Quest Components | 23 |
|
$3.7920 / $5.6880 | Buy Now | |
DISTI #
TDA7419
|
Avnet Americas | Audio Processor 28-Pin SO - Rail/Tube (Alt: TDA7419) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.1663 / $2.4651 | Buy Now |
DISTI #
45AC7836
|
Avnet Americas | Audio Processor 28-Pin SO - Bulk (Alt: 45AC7836) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 7 Partner Stock |
|
$4.1800 / $5.5200 | Buy Now |
DISTI #
TDA7419
|
TME | IC: audio processor, I2C, 8÷10VDC, Ch: 4, SO28 Min Qty: 1 | 34 |
|
$3.9300 / $4.9500 | Buy Now |
|
Chip1Cloud | IC PROCESSOR CAR AUD 3BAND S028 | 2220 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7419
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7419
STMicroelectronics
3Band Car Audio processor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Channel Separation | 90 dB | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bands | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TDA7419. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7419, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7419TR | 3Band Car Audio processor | STMicroelectronics | TDA7419 vs TDA7419TR |