Datasheets
TDA7429L by: STMicroelectronics

2 CHANNEL(S), TONE CONTROL CIRCUIT, PDIP42, 0.600 INCH, SDIP-42

Part Details for TDA7429L by STMicroelectronics

Overview of TDA7429L by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TDA7429L

TDA7429L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TDA7429L Part Data Attributes:

TDA7429L STMicroelectronics
Buy Now Datasheet
Compare Parts:
TDA7429L STMicroelectronics 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDIP42, 0.600 INCH, SDIP-42
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code DIP
Package Description 0.600 INCH, SDIP-42
Pin Count 42
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Channel Separation 90 dB
Consumer IC Type TONE CONTROL CIRCUIT
Harmonic Distortion 0.01%
JESD-30 Code R-PDIP-T42
JESD-609 Code e3
Length 36.83 mm
Number of Bands 3
Number of Channels 2
Number of Functions 1
Number of Terminals 42
Operating Temperature-Max 85 °C
Operating Temperature-Min -10 °C
Package Body Material PLASTIC/EPOXY
Package Code SDIP
Package Equivalence Code SDIP42,.6
Package Shape RECTANGULAR
Package Style IN-LINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 26 mA
Supply Voltage-Max (Vsup) 10.2 V
Supply Voltage-Min (Vsup) 7 V
Surface Mount NO
Technology BICMOS
Temperature Grade OTHER
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 1.778 mm
Terminal Position DUAL
Width 15.24 mm

Alternate Parts for TDA7429L

This table gives cross-reference parts and alternative options found for TDA7429L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7429L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TDA7464 2 CHANNEL(S), TONE CONTROL CIRCUIT, PQFP44, 10 X 10 MM, TQFP-44 STMicroelectronics TDA7429L vs TDA7464
TDA7430TR 2 CHANNEL(S), TONE CONTROL CIRCUIT, PQFP44, 10 X 10 MM, 1.40 MM HEIGTH, TQFP-44 STMicroelectronics TDA7429L vs TDA7430TR

TDA7429L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA7429L by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA7429L by STMicroelectronics

  • Please alert me when TDA7429L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TDA7429L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA7429L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TDA7429L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA7429L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA7429L by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: