-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 band tone controlAudio processor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7834
|
Newark | Audio Processor, Digitally Ctrl, Soic-28, Audio Control Type:Audio Processor, Supply Voltage Range:7V To 10.2V, Control Interface:I2C, Audio Ic Case Style:Soic, No. Of Pins:28Pins, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Yes |Stmicroelectronics TDA7439DS13TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 40 |
|
$2.7200 | Buy Now |
DISTI #
57P3522
|
Newark | Audio |Stmicroelectronics TDA7439DS13TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-3983-1-ND
|
DigiKey | IC AUDIO TONE PROCESSOR 28SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8391 / $3.9400 | Buy Now |
DISTI #
18AC7834
|
Avnet Americas | Audio Processor 28-Pin SO T/R - Product that comes on tape, but is not reeled (Alt: 18AC7834) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 40 Partner Stock |
|
$2.7200 / $4.5100 | Buy Now |
DISTI #
TDA7439DS13TR
|
Avnet Americas | Audio Processor 28-Pin SO T/R - Tape and Reel (Alt: TDA7439DS13TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8818 / $1.9206 | Buy Now |
DISTI #
511-TDA7439DS13TR
|
Mouser Electronics | Audio DSPs 3-Band Digital Cont RoHS: Compliant | 10956 |
|
$1.8700 / $3.5100 | Buy Now |
|
STMicroelectronics | 3 band tone controlAudio processor RoHS: Compliant Min Qty: 1 | 10967 |
|
$2.4200 / $3.4400 | Buy Now |
|
Future Electronics | TDA7439DS Series 10.2 V Three-Band Digitally-Controlled Audio Processor -SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.8400 | Buy Now |
|
Future Electronics | TDA7439DS Series 10.2 V Three-Band Digitally-Controlled Audio Processor -SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.8400 / $1.8800 | Buy Now |
|
Quest Components | TONE CONTROL CIRCUIT, 2 CHANNEL(S), BICMOS, PDSO28 | 29 |
|
$2.1450 / $4.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7439DS13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7439DS13TR
STMicroelectronics
3 band tone controlAudio processor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Channel Separation | 100 dB | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
Harmonic Distortion | 0.01% | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bands | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 10.2 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |