Part Details for TDA7468D by STMicroelectronics
Results Overview of TDA7468D by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7468D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57P3529
|
Newark | Audio Control, Digital Audio Interface, 5V To 10V, I2C, Soic, 28, 0 C |Stmicroelectronics TDA7468D RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
|
Chip Stock | TDA7468e428-SOIC(0.2957.50mmWidth)BICMOSaudioIC7.5mm9VALCSurround0C~70CTA | 5100 |
|
RFQ | |
|
|
Vyrian | Discontinued | 847 |
|
RFQ | |
|
|
Win Source Electronics | IC AUDIO TONE PROCESSOR 28SO | 3600 |
|
$43.5227 / $65.2829 | Buy Now |
US Tariff Estimator: TDA7468D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TDA7468D
TDA7468D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TDA7468D Part Data Attributes
|
|
TDA7468D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7468D
STMicroelectronics
Tone controlAudio processor with bass ALC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | So-28 | |
| Pin Count | 28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Channel Separation | 90 Db | |
| Consumer IC Type | Tone Control Circuit | |
| Harmonic Distortion | 0.01% | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 17.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Bands | 2 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 250 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 10 V | |
| Supply Voltage-Min (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for TDA7468D
This table gives cross-reference parts and alternative options found for TDA7468D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7468D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TDA7468D13TR | STMicroelectronics | Check for Price | Tone controlAudio processor with bass ALC | TDA7468D vs TDA7468D13TR |
| TDA7443D | STMicroelectronics | Check for Price | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, SO-28 | TDA7468D vs TDA7443D |
TDA7468D Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TDA7468D is 8V to 14V, with a typical voltage of 12V.
-
The TDA7468D can be configured for specific audio applications by adjusting the external component values, such as resistors and capacitors, and by selecting the appropriate gain settings. Refer to the application notes and evaluation boards provided by STMicroelectronics for guidance.
-
The TDA7468D can handle a maximum power of 20W per channel, with a total power dissipation of 40W.
-
To protect the TDA7468D from overheating, ensure proper heat sinking, use a thermal pad or heat sink, and avoid operating the device at maximum power for extended periods.
-
Yes, the TDA7468D can be used in bridged mode to increase the power output. However, this requires careful design and layout considerations to ensure proper operation and to avoid overheating.