Part Details for TDA7499SA by STMicroelectronics
Overview of TDA7499SA by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for TDA7499SA
TDA7499SA CAD Models
TDA7499SA Part Data Attributes
|
TDA7499SA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7499SA
STMicroelectronics
6W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, CLIPWATT-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ZIP, ZIP11,.1,.1,67 | |
Pin Count | 11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T11 | |
JESD-609 Code | e3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 6 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP11,.1,.1,67 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA7499SA
This table gives cross-reference parts and alternative options found for TDA7499SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7499SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7269A | 2 x 14W stereo amplifier with mute and standby | STMicroelectronics | TDA7499SA vs TDA7269A |
TDA7269ASA | 14W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, CLIPWATT-11 | STMicroelectronics | TDA7499SA vs TDA7269ASA |
TPA3116D2QDADRQ1 | Automotive, 50-W, 2-ch, 4.5- to 26-V supply analog input Class-D audio amplifier 32-HTSSOP -40 to 125 | Texas Instruments | TDA7499SA vs TPA3116D2QDADRQ1 |
TPA3118D2DAPR | 30-W stereo, 60-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier 32-HTSSOP -40 to 85 | Texas Instruments | TDA7499SA vs TPA3118D2DAPR |
TDA7269SA | 10W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, CLIPWATT-11 | STMicroelectronics | TDA7499SA vs TDA7269SA |
TDA7499 | 6W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT-11 | STMicroelectronics | TDA7499SA vs TDA7499 |
TPA3118D2DAP | 30-W stereo, 60-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier 32-HTSSOP -40 to 85 | Texas Instruments | TDA7499SA vs TPA3118D2DAP |
LM4734TA | 20W, 3 CHANNEL, AUDIO AMPLIFIER, PZFM27, PLASTIC, TO-220, 27 PIN | Texas Instruments | TDA7499SA vs LM4734TA |
TDA7265SA | 18W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, CLIPWATT-11 | STMicroelectronics | TDA7499SA vs TDA7265SA |
TDA7263M | 12W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT-11 | STMicroelectronics | TDA7499SA vs TDA7263M |