Part Details for TDA7546TR by STMicroelectronics
Overview of TDA7546TR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TDA7546TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
ComSIT USA | MULTICHIP MODULE FOR TMC TUNER APPLICATION Audio Tuner, 1-Band RoHS: Compliant |
|
|
RFQ |
Part Details for TDA7546TR
TDA7546TR CAD Models
TDA7546TR Part Data Attributes
|
TDA7546TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7546TR
STMicroelectronics
1-BAND, AUDIO TUNER, QFP80, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP, QFP80,.64SQ | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
Input Frequency-Max (RF) | 108 MHz | |
Input Frequency-Min (RF) | 76 MHz | |
JESD-30 Code | S-XQFP-G80 | |
Length | 14 mm | |
Noise Figure-Nom | 3 dB | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for TDA7546TR
This table gives cross-reference parts and alternative options found for TDA7546TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7546TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV25300M | Audio Tuner, 2-Band, PQFP80, QIP-80 | SANYO Electric Co Ltd | TDA7546TR vs LV25300M |
LV25200M | Audio Tuner, 4-Band, PQFP80, 14 X 14 MM, QFP-80 | SANYO Semiconductor Co Ltd | TDA7546TR vs LV25200M |
TDA7540N | AM/FM car radio tuner IC with stereo decoder and intelligent selectivity system (ISS) | STMicroelectronics | TDA7546TR vs TDA7540N |
TDA7540B | Am/FM Tuner with Stereodecoder and Iss | STMicroelectronics | TDA7546TR vs TDA7540B |