-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 50 W differential power amplifier with full I<sup>2</sup>C diagnostics, high efficiency and low voltage operation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8219
|
Newark | Audio Power |Stmicroelectronics TDA7569BLVH RoHS: Not Compliant Min Qty: 357 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-TDA7569BLVH-ND
|
DigiKey | DISCRETE Min Qty: 357 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1751 | Buy Now |
DISTI #
TDA7569BLVH
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 50W Class-AB 27-Pin FLEXIWATT(Horizontal) Tube - Rail/Tube (Alt: TDA7569BLVH) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$8.2256 / $8.3952 | Buy Now |
DISTI #
511-TDA7569BLVH
|
Mouser Electronics | Audio Amplifiers 4 x 50 W differential power amplifier full I2C diagnostics, high efficiency & lo RoHS: Compliant | 0 |
|
$8.4800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 357 Package Multiple: 357 Lead time: 52 Weeks | 0 |
|
$6.8700 | Buy Now |
DISTI #
TDA7569BLVH
|
Avnet Silica | Audio Amp Speaker 4-CH Stereo 50W Class-AB 27-Pin FLEXIWATT(Horizontal) Tube (Alt: TDA7569BLVH) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7569BLVH
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7569BLVH
STMicroelectronics
4 x 50 W differential power amplifier with full I<sup>2</sup>C diagnostics, high efficiency and low voltage operation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
JESD-30 Code | R-PZIP-T27 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP27H,.14,.7,40 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 250 mA | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TDA7569BLVH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7569BLVH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7569BLVPDTR | 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation | STMicroelectronics | TDA7569BLVH vs TDA7569BLVPDTR |
TDA7569BDLVPDTR | 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation | STMicroelectronics | TDA7569BLVH vs TDA7569BDLVPDTR |
TDA7569BLV | 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation | STMicroelectronics | TDA7569BLVH vs TDA7569BLV |
TDA7569BLVPD | 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation | STMicroelectronics | TDA7569BLVH vs TDA7569BLVPD |
TDA7569LVPDTR | 75W, 1 CHANNEL, AUDIO PREAMPLIFIER, PDSO36, ROHS COMPLIANT PACKAGE, 36 PIN | STMicroelectronics | TDA7569BLVH vs TDA7569LVPDTR |