-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highly integrated tuner for AM/FM car radio
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-TDA7705-ND
|
DigiKey | RF RCVR AM/FM 64LQFP Min Qty: 1 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4445 / $9.6800 | Buy Now |
DISTI #
TDA7705
|
Avnet Americas | HIGHLY INTEGRATED TUNER FOR AM/FM CAR RADIO - Trays (Alt: TDA7705) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$5.2109 / $5.9296 | Buy Now |
DISTI #
511-TDA7705
|
Mouser Electronics | Tuners Highly Int Tuner AM/FM Car Radio RoHS: Compliant | 0 |
|
$5.9800 | Order Now |
|
STMicroelectronics | Highly integrated tuner for AM/FM car radio RoHS: Compliant Min Qty: 1 | 0 |
|
$6.4200 / $9.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 | 0 |
|
$4.8700 | Buy Now |
DISTI #
TDA7705
|
Avnet Americas | HIGHLY INTEGRATED TUNER FOR AM/FM CAR RADIO - Trays (Alt: TDA7705) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$5.2109 / $5.9296 | Buy Now |
DISTI #
TDA7705
|
Avnet Americas | HIGHLY INTEGRATED TUNER FOR AM/FM CAR RADIO - Trays (Alt: TDA7705) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$5.2109 / $5.9296 | Buy Now |
DISTI #
TDA7705
|
Avnet Silica | HIGHLY INTEGRATED TUNER FOR AM/FM CAR RADIO (Alt: TDA7705) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TDA7705
|
EBV Elektronik | HIGHLY INTEGRATED TUNER FOR AM/FM CAR RADIO (Alt: TDA7705) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 3 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | LQPF64 | 985 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7705
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7705
STMicroelectronics
Highly integrated tuner for AM/FM car radio
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | AUDIO/VIDEO DEMODULATOR | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |