Part Details for TDA7801SMTR by STMicroelectronics
Overview of TDA7801SMTR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TDA7801SMTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDA7801SMTR-ND
|
DigiKey | IC AMP D QUAD 72W 27FLEXIWATT Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TDA7801SMTR
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 49W Class-AB 28-Pin(27+Tab) Flexiwatt SMD T/R - Tape and Reel (Alt: TDA7801SMTR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
RFQ | |
DISTI #
TDA7801SMTR
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 49W Class-AB 28-Pin(27+Tab) Flexiwatt SMD T/R - Tape and Reel (Alt: TDA7801SMTR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
RFQ | |
DISTI #
TDA7801SMTR
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 49W Class-AB 28-Pin(27+Tab) Flexiwatt SMD T/R - Tape and Reel (Alt: TDA7801SMTR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
RFQ |
Part Details for TDA7801SMTR
TDA7801SMTR CAD Models
TDA7801SMTR Part Data Attributes
|
TDA7801SMTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7801SMTR
STMicroelectronics
"Digital input quad power amplifier with built-in diagnostics features
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
JESD-30 Code | R-PZIP-T27 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP27H,.08,.7,40 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |