-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High efficiency digital input quad power amplifier with built-in diagnostics features, ?start stop? compatible
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3718
|
Newark | Audio Power |Stmicroelectronics TDA7802 Min Qty: 357 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-13822-5-ND
|
DigiKey | IC AMP SB QUAD 72W 27FLEXIWATT Min Qty: 1 Lead time: 22 Weeks Container: Tube |
336 In Stock |
|
$8.0679 / $12.7400 | Buy Now |
DISTI #
TDA7802
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 77W Class-SB 27-Pin Flexiwatt(Vertical) Tube - Rail/Tube (Alt: TDA7802) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$7.8378 / $8.9189 | Buy Now |
DISTI #
511-TDA7802
|
Mouser Electronics | Audio Amplifiers Quad 24-bit 110dB BCD LV High EFF Amp RoHS: Compliant | 256 |
|
$8.0600 / $12.7400 | Buy Now |
|
STMicroelectronics | High efficiency digital input quad power amplifier with built-in diagnostics features, ", start stop", compatible RoHS: Compliant Min Qty: 1 | 256 |
|
$7.9000 / $12.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 357 Package Multiple: 357 | 0 |
|
$7.3300 | Buy Now |
DISTI #
TDA7802
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 77W Class-SB 27-Pin Flexiwatt(Vertical) Tube - Rail/Tube (Alt: TDA7802) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$7.8378 / $8.9189 | Buy Now |
DISTI #
TDA7802
|
Avnet Silica | Audio Amp Speaker 4-CH Stereo 77W Class-SB 27-Pin Flexiwatt(Vertical) Tube (Alt: TDA7802) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TDA7802
|
EBV Elektronik | Audio Amp Speaker 4-CH Stereo 77W Class-SB 27-Pin Flexiwatt(Vertical) Tube (Alt: TDA7802) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7802
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7802
STMicroelectronics
High efficiency digital input quad power amplifier with built-in diagnostics features, ?start stop? compatible
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLEXIWATT-27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PSFM-T27 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP27,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |