-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High efficiency digital input quad power amplifier with built-in diagnostics features, ?start stop? compatible
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3719
|
Newark | Audio Power |Stmicroelectronics TDA7802PDTR Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
TDA7802PDTR-ND
|
DigiKey | IC AMP D QUAD 72W POWERSO-36 Min Qty: 600 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1222 / $7.7648 | Buy Now |
DISTI #
TDA7802PDTR
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 77W Class-SB 36-Pin PowerSO T/R - Tape and Reel (Alt: TDA7802PDTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$6.9191 / $7.8735 | Buy Now |
DISTI #
511-TDA7802PDTR
|
Mouser Electronics | Audio Amplifiers High efficiency digital input quad power amplifier built-in diagnostics features RoHS: Compliant | 0 |
|
$8.1400 / $11.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$6.4700 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, BCDMOS, PSFM27 | 600 |
|
$5.0951 / $14.5575 | Buy Now |
DISTI #
TDA7802PDTR
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 77W Class-SB 36-Pin PowerSO T/R - Tape and Reel (Alt: TDA7802PDTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$6.9191 / $7.8735 | Buy Now |
DISTI #
TDA7802PDTR
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 77W Class-SB 36-Pin PowerSO T/R - Tape and Reel (Alt: TDA7802PDTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$6.9191 / $7.8735 | Buy Now |
DISTI #
TDA7802PDTR
|
Avnet Silica | Audio Amp Speaker 4-CH Stereo 77W Class-SB 36-Pin PowerSO T/R (Alt: TDA7802PDTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TDA7802PDTR
|
EBV Elektronik | Audio Amp Speaker 4-CH Stereo 77W Class-SB 36-Pin PowerSO T/R (Alt: TDA7802PDTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7802PDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7802PDTR
STMicroelectronics
High efficiency digital input quad power amplifier with built-in diagnostics features, ?start stop? compatible
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
Length | 15.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.41 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |