-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High efficiency digital input automotive quad power amplifier with built-in diagnostics features, start stop compatible
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3006
|
Newark | Audio Power Amp, Ab, -40 To 105Deg C, Output Power:47W, Amplifier Class:Ab, No. Of Channels:4 Channel, Supply Voltage Range:6V To 16V, Amplifier Case Style:Powerso, No. Of Pins:36Pins, Load Impedance:2Ohm, Operating Temperature Rohs Compliant: Yes |Stmicroelectronics TDA7803A-ZST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.6800 / $11.7600 | Buy Now |
DISTI #
497-TDA7803A-ZSTCT-ND
|
DigiKey | AUDIO & BODY Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
600 In Stock |
|
$6.8240 / $10.7700 | Buy Now |
DISTI #
TDA7803A-ZST
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 72W Class-AB 36-Pin PowerSO T/R - Tape and Reel (Alt: TDA7803A-ZST) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$6.6294 / $7.5438 | Buy Now |
DISTI #
511-TDA7803A-ZST
|
Mouser Electronics | Audio Amplifiers High efficiency digital input automotive quad power amplifier built-in diagnosti RoHS: Compliant | 333 |
|
$7.8000 / $11.3000 | Buy Now |
|
STMicroelectronics | High efficiency digital input automotive quad power amplifier with built-in diagnostics features, start stop compatible RoHS: Compliant Min Qty: 1 | 333 |
|
$8.1700 / $11.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$6.2000 | Buy Now |
DISTI #
TDA7803A-ZST
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 72W Class-AB 36-Pin PowerSO T/R - Tape and Reel (Alt: TDA7803A-ZST) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$6.6294 / $7.5438 | Buy Now |
|
Ameya Holding Limited | 933 |
|
RFQ | ||
DISTI #
TDA7803A-ZST
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 72W Class-AB 36-Pin PowerSO T/R - Tape and Reel (Alt: TDA7803A-ZST) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$6.6294 / $7.5438 | Buy Now |
DISTI #
TDA7803A-ZST
|
Avnet Silica | Audio Amp Speaker 4-CH Stereo 72W Class-AB 36-Pin PowerSO T/R (Alt: TDA7803A-ZST) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7803A-ZST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7803A-ZST
STMicroelectronics
High efficiency digital input automotive quad power amplifier with built-in diagnostics features, start stop compatible
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-36 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G36 | |
Length | 15.9 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 72 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 3.41 mm | |
Supply Current-Max | 210 mA | |
Supply Voltage-Max (Vsup) | 18.5 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BCD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |