-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad BTP output with HSD, offset detection , stand-by and mute inputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R7427
|
Newark | Audio Power |Stmicroelectronics TDA7850AH RoHS: Not Compliant Min Qty: 357 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TDA7850AH-ND
|
DigiKey | IC AMP AB QUAD 85W 27FLEXIWATT Min Qty: 357 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.6077 | Buy Now |
DISTI #
TDA7850AH
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 85W Class-AB 27-Pin(27+Tab) FLEXIWATT(Horizontal) Tube - Rail/Tube (Alt: TDA7850AH) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$5.7618 / $6.1182 | Buy Now |
DISTI #
511-TDA7850AH
|
Mouser Electronics | Audio Amplifiers 4 x 50 W MOSFET Quad Bridge Pwr Amplifie RoHS: Compliant | 98 |
|
$6.4400 / $9.1400 | Buy Now |
|
STMicroelectronics | Quad BTP output with HSD, offset detection , stand-by and mute inputs RoHS: Compliant Min Qty: 1 | 98 |
|
$6.4400 / $8.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 357 Package Multiple: 357 Lead time: 20 Weeks | 0 |
|
$5.4100 | Buy Now |
DISTI #
TDA7850AH
|
Avnet Silica | (Alt: TDA7850AH) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 105 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7850AH
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7850AH
STMicroelectronics
Quad BTP output with HSD, offset detection , stand-by and mute inputs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ROHS COMPLIANT, FLEXIWATT-27 | |
Pin Count | 27 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XZFM-T27 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Output Power-Nom | 30 W | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP27H,.14,.7,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 280 mA | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 |