-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad BTP output with HSD, offset detection , stand-by and mute inputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R7427
|
Newark | Audio Power |Stmicroelectronics TDA7850AH Min Qty: 357 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TDA7850AH-ND
|
DigiKey | IC AMP AB QUAD 85W 27FLEXIWATT Min Qty: 357 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.0081 | Buy Now |
DISTI #
TDA7850AH
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 85W Class-AB 27-Pin(27+Tab) FLEXIWATT(Horizontal) Tube - Rail/Tube (Alt: TDA7850AH) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$6.0865 / $6.9260 | Buy Now |
DISTI #
511-TDA7850AH
|
Mouser Electronics | Audio Amplifiers 4 x 50 W MOSFET Quad Bridge Pwr Amplifie RoHS: Compliant | 105 |
|
$7.6900 / $11.7300 | Buy Now |
|
STMicroelectronics | Quad BTP output with HSD, offset detection , stand-by and mute inputs RoHS: Compliant Min Qty: 1 | 105 |
|
$7.5400 / $11.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 357 Package Multiple: 357 | 0 |
|
$5.6900 | Buy Now |
DISTI #
TDA7850AH
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 85W Class-AB 27-Pin(27+Tab) FLEXIWATT(Horizontal) Tube - Rail/Tube (Alt: TDA7850AH) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$6.0865 / $6.9260 | Buy Now |
DISTI #
TDA7850AH
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 85W Class-AB 27-Pin(27+Tab) FLEXIWATT(Horizontal) Tube - Rail/Tube (Alt: TDA7850AH) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$6.0865 / $6.9260 | Buy Now |
|
Chip Stock | 105 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7850AH
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7850AH
STMicroelectronics
Quad BTP output with HSD, offset detection , stand-by and mute inputs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ROHS COMPLIANT, FLEXIWATT-27 | |
Pin Count | 27 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XZFM-T27 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Output Power-Nom | 30 W | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP27H,.14,.7,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 280 mA | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TDA7850AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7850AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7563AH | 4 x 50 W power amplifier with high efficiency and built-in I2C diagnostic | STMicroelectronics | TDA7850AH vs TDA7563AH |