-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 50 W MOSFET quad bridge power amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2958
|
Newark | Bridge Power Amplifier, Ab, Flexiwatt-25, Output Power X Channels @ Load:85W X 4 @ 2Ohm, Audio Amplifier Type:Ab, No. Of Channels:4Channels, Supply Voltage Range:8V To 14.4V, Ic Case/Package:Flexiwatt, No. Of Pins:25Pins Rohs Compliant: Yes |Stmicroelectronics TDA7850H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 276 |
|
$6.0900 | Buy Now |
DISTI #
497-18658-ND
|
DigiKey | IC AMP AB QUAD 85W 25FLEXIWATT Min Qty: 1 Lead time: 15 Weeks Container: Tube |
105 In Stock |
|
$5.1131 / $9.0100 | Buy Now |
DISTI #
511-TDA7850H
|
Mouser Electronics | Audio Amplifiers 4 x 50 W MOSFET Quad Bridge Pwr Amplifier | 0 |
|
$5.1100 | Order Now |
|
STMicroelectronics | 4 x 50 W MOSFET quad bridge power amplifier RoHS: Compliant Min Qty: 1 | 0 |
|
$5.0100 / $8.8300 | Buy Now |
|
Future Electronics | Quad Bridge Power Amplifier Mosfet - Flexiwatt-25 RoHS: Compliant pbFree: Yes Min Qty: 357 Package Multiple: 357 Container: Tube | 0Tube |
|
$6.3200 | Buy Now |
|
Onlinecomponents.com |
355 Partner Stock |
|
$6.8500 / $19.1500 | Buy Now | |
DISTI #
TDA7850H
|
Avnet Silica | Audio Amp Speaker 4-CH Stereo 85W Class-AB 25-Pin(25+Tab) FLEXIWATT Tube (Alt: TDA7850H) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 2 Weeks, 2 Days | Silica - 289 |
|
Buy Now | |
|
Chips Pulse Industry Limited | Flexiwatt-25 Audio Power OpAmps ROHS Purchase Online, Ship Immediately | 3 |
|
$12.8391 / $16.1696 | Buy Now |
DISTI #
3367296
|
element14 Asia-Pacific | AUDIO POWER AMP, AB, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Each | 163 |
|
$7.0662 / $9.8868 | Buy Now |
DISTI #
3367296
|
Farnell | AUDIO POWER AMP, AB, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 163 |
|
$6.3519 / $9.4903 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7850H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7850H
STMicroelectronics
4 x 50 W MOSFET quad bridge power amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ROHS COMPLIANT, FLEXIWATT-25 | |
Pin Count | 25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XZFM-T25 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Output Power-Nom | 80 W | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP25H,.14,.7,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 280 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |