Part Details for TDA7850LVSM by STMicroelectronics
Overview of TDA7850LVSM by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA7850LVSM
TDA7850LVSM CAD Models
TDA7850LVSM Part Data Attributes
|
TDA7850LVSM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7850LVSM
STMicroelectronics
53W, 4 CHANNEL, AUDIO AMPLIFIER, ZFM25, ROHS COMPLIANT, FLEXIWATT-25
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ROHS COMPLIANT, FLEXIWATT-25 | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XZFM-G25 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Output Power-Nom | 53 W | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Position | ZIG-ZAG |