-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 48 W MOSFET quad bridge power amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2860
|
Newark | Automotive Class-Ab Audio Power Amplifiers Rohs Compliant: Yes |Stmicroelectronics TDA7851F Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 / $5.1000 | Buy Now |
DISTI #
497-TDA7851F-ND
|
DigiKey | IC AMP AB QUAD 75W 25FLEXIWATT Min Qty: 1 Lead time: 20 Weeks Container: Tube |
354 In Stock |
|
$3.2020 / $6.3800 | Buy Now |
DISTI #
TDA7851F
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 48W Class-AB 25-Pin FLEXIWATT Tube - Rail/Tube (Alt: TDA7851F) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$3.1107 / $3.5398 | Buy Now |
DISTI #
511-TDA7851F
|
Mouser Electronics | Audio Amplifiers 4 x 50 W MOSFET Quad Bridge Pwr Amplifie RoHS: Compliant | 216 |
|
$3.2000 / $6.3400 | Buy Now |
|
STMicroelectronics | 4 x 48 W MOSFET quad bridge power amplifier RoHS: Compliant Min Qty: 1 | 216 |
|
$3.3000 / $6.2100 | Buy Now |
|
Future Electronics | TDA7851F Series 4 x 48 W MOSFET Quad Bridge Power Amplifier - FLEXIWATT-25 RoHS: Compliant pbFree: Yes Min Qty: 357 Package Multiple: 17 Container: Tube | 0Tube |
|
$3.3100 / $3.6800 | Buy Now |
DISTI #
TDA7851F
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 48W Class-AB 25-Pin FLEXIWATT Tube - Rail/Tube (Alt: TDA7851F) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$3.1107 / $3.5398 | Buy Now |
DISTI #
TDA7851F
|
TME | IC: audio amplifier, Pout: 75W, I2C, MOSFET,rail-to-rail output Min Qty: 1 | 0 |
|
$3.7500 / $5.7100 | RFQ |
|
Ameya Holding Limited | TDA7851F Series 4 x 48 W MOSFET Quad Bridge Power Amplifier - FLEXIWATT-25 | 570 |
|
RFQ | |
DISTI #
TDA7851F
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 48W Class-AB 25-Pin FLEXIWATT Tube - Rail/Tube (Alt: TDA7851F) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$3.1107 / $3.5398 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7851F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7851F
STMicroelectronics
4 x 48 W MOSFET quad bridge power amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZIP | |
Package Description | ROHS COMPLIANT, FLEXIWATT-25 | |
Pin Count | 25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XZIP-T25 | |
JESD-609 Code | e3 | |
Length | 29.23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Output Power-Nom | 48 W | |
Package Body Material | UNSPECIFIED | |
Package Code | SZIP | |
Package Equivalence Code | ZIP25,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 19.37 mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for TDA7851F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7851F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7560H | 4 x 51 W quad bridge car radio amplifier | STMicroelectronics | TDA7851F vs TDA7560H |
TDA7563BH | 4 x 50 W multifunction quad power amplifier with built-in diagnostics feature | STMicroelectronics | TDA7851F vs TDA7563BH |
TDA7564B | 4 x 50W multifunction quad power amplifier with built-in diagnostics feature | STMicroelectronics | TDA7851F vs TDA7564B |
TDA7563B | 4 x 50 W multifunction quad power amplifier with built-in diagnostics feature | STMicroelectronics | TDA7851F vs TDA7563B |
TDA7388 | 4 x 45 W quad bridge car radio amplifier | STMicroelectronics | TDA7851F vs TDA7388 |
LV47002P | Audio Amplifier, 48W, 4 Channel(s), 1 Func, HZIP-25 | SANYO Electric Co Ltd | TDA7851F vs LV47002P |
TDA7564BPD | Intelligent high efficiency (class SB) quad BTL ouput with full I2C diagnostics (turn on, permanent, ac) | STMicroelectronics | TDA7851F vs TDA7564BPD |
TDA7563BPDTR | 4 x 50 W multifunction quad power amplifier with built-in diagnostics feature | STMicroelectronics | TDA7851F vs TDA7563BPDTR |
LA47512 | Audio Amplifier, 28W, 4 Channel(s), 1 Func, Bipolar, HZIP-25 | SANYO Electric Co Ltd | TDA7851F vs LA47512 |
TDA7564 | 46W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, FLEXIWATT-25 | STMicroelectronics | TDA7851F vs TDA7564 |