-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 48 W MOSFET quad bridge power amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06568375
|
Arrow Electronics | Audio Amp Speaker 4-CH Stereo 48W Class-AB Automotive AEC-Q100 25-Pin(25+Tab) FLEXIWATT(Vertical) Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2350 | Americas - 714 |
|
$4.6220 / $6.9100 | Buy Now |
DISTI #
497-11761-5-ND
|
DigiKey | IC AMP AB QUAD 75W 25FLEXIWATT Min Qty: 1 Lead time: 20 Weeks Container: Tube |
78 In Stock |
|
$3.2239 / $6.4200 | Buy Now |
DISTI #
78403457
|
Verical | Audio Amp Speaker 4-CH Stereo 48W Class-AB Automotive AEC-Q100 25-Pin(25+Tab) FLEXIWATT(Vertical) Tube Min Qty: 3 Package Multiple: 1 Date Code: 2350 | Americas - 714 |
|
$4.6220 / $6.9100 | Buy Now |
DISTI #
TDA7851L
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 48W Class-AB 25-Pin FLEXIWATT(Vertical) Tube - Rail/Tube (Alt: TDA7851L) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$3.1320 / $3.5640 | Buy Now |
DISTI #
07AH7183
|
Newark | Audio Power Amp, Ab, -40 To 105Deg C, Output Power:75W, Amplifier Class:Ab, No. Of Channels:4 Channel, Supply Voltage Range:8V To 18V, Amplifier Case Style:Flexiwatt, No. Of Pins:25Pins, Load Impedance:2Ohm, Operating Temperature Rohs Compliant: Yes |Stmicroelectronics TDA7851L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 286 |
|
$5.0300 / $7.6300 | Buy Now |
|
STMicroelectronics | 4 x 48 W MOSFET quad bridge power amplifier RoHS: Compliant Min Qty: 1 | 285 |
|
$3.3200 / $6.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 357 Package Multiple: 357 | 0 |
|
$2.9300 | Buy Now |
DISTI #
511-TDA7851L
|
Mouser Electronics | Audio Amplifiers 4 x 50 W MOSFET Quad Bridge Pwr Amplifier RoHS: Compliant | 285 |
|
$3.2200 / $6.4200 | Buy Now |
|
Bristol Electronics | 344 |
|
RFQ | ||
|
Ameya Holding Limited | IC AMP QUAD BRIDGE FLEXIWATT25 | 7140 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7851L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7851L
STMicroelectronics
4 x 48 W MOSFET quad bridge power amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLEXIWATT-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 100 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XZFM-T25 | |
JESD-609 Code | e3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 48 W | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |