Part Details for TDA8037T/C1S by NXP Semiconductors
Overview of TDA8037T/C1S by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for TDA8037T/C1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3094
|
Newark | Smart Card Interface, -25 To 85Deg C, Ic Interface Type:Smart Card, Interface Applications:Electronic Payments, Identification, Bank Card Readers, Pay Tv, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Soic Rohs Compliant: Yes |Nxp TDA8037T/C1S Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3950 | Buy Now |
DISTI #
TDA8037T/C1S-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28SO Min Qty: 1080 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4569 | Buy Now |
DISTI #
TDA8037T/C1S
|
Avnet Americas | TDA8037T/C1/SO28/STANDARD MARK - Rail/Tube (Alt: TDA8037T/C1S) RoHS: Compliant Min Qty: 2160 Package Multiple: 1080 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.3679 / $0.4222 | Buy Now |
DISTI #
771-TDA8037T/C1S
|
Mouser Electronics | Interface - Specialized Low power 3V smart card interface RoHS: Compliant | 0 |
|
$0.4070 / $0.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 1080 Container: Tube | 0Tube |
|
$0.3680 | Buy Now |
Part Details for TDA8037T/C1S
TDA8037T/C1S CAD Models
TDA8037T/C1S Part Data Attributes:
|
TDA8037T/C1S
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8037T/C1S
NXP Semiconductors
TDA8037 - Low power 3V smart card interface SOP 28-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Pin Count | 28 | |
Manufacturer Package Code | SOT136-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Time@Peak Reflow Temperature-Max (s) | 30 |