Part Details for TDA8174 by STMicroelectronics
Overview of TDA8174 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA8174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | VERTICAL PROCESSOR/DEFLECTOR, 11 Pin, Plastic, ZIP | 16 |
|
$5.6200 / $8.4300 | Buy Now |
Part Details for TDA8174
TDA8174 CAD Models
TDA8174 Part Data Attributes
|
TDA8174
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA8174
STMicroelectronics
VERTICAL DEFLECTION IC, PZFM11, MULTIWATT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ZIP, ZIP11,.2,.17,67TB | |
Pin Count | 11 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PZFM-T | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP11,.2,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA8174
This table gives cross-reference parts and alternative options found for TDA8174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8174W | VERTICAL DEFLECTION IC, PSFM11 | STMicroelectronics | TDA8174 vs TDA8174W |
TDA2170 | VERTICAL DEFLECTION IC, PZFM11, PLASTIC, MULTIWATT-11 | STMicroelectronics | TDA8174 vs TDA2170 |