Part Details for TDA8178S by STMicroelectronics
Overview of TDA8178S by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TDA8178S
TDA8178S CAD Models
TDA8178S Part Data Attributes
|
TDA8178S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA8178S
STMicroelectronics
VERTICAL DEFLECTION IC, PZFM7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.15,.2TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 42 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA8178S
This table gives cross-reference parts and alternative options found for TDA8178S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8178S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-STV9325 | VERTICAL DEFLECTION IC, PZFM7, ROHS COMPLIANT, PLASTIC, HEPTAWATT-7 | STMicroelectronics | TDA8178S vs E-STV9325 |
T8177L-TB7-T | Vertical Deflection IC, LEAD FREE, TO-220, 7 PIN | Unisonic Technologies Co Ltd | TDA8178S vs T8177L-TB7-T |
TDA4863J | IC VERTICAL DEFLECTION IC, PZIP7, POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | NXP Semiconductors | TDA8178S vs TDA4863J |
LA78040B | Vertical Deflection IC, TO-220, 7 PIN | SANYO Electric Co Ltd | TDA8178S vs LA78040B |
NTE15002 | Vertical Deflection IC, PSFM7, SIP-7 | NTE Electronics Inc | TDA8178S vs NTE15002 |
TDA4864J | IC VERTICAL DEFLECTION IC, PZFM7, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | NXP Semiconductors | TDA8178S vs TDA4864J |
T78040L-TB7-T | Vertical Deflection IC, LEAD FREE, TO-220, 7 PIN | Unisonic Technologies Co Ltd | TDA8178S vs T78040L-TB7-T |
STV9325 | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | TDA8178S vs STV9325 |
T8172-TB7-T | Vertical Deflection IC, TO-220, 7 PIN | Unisonic Technologies Co Ltd | TDA8178S vs T8172-TB7-T |
AN5764N | Horizontal Deflection IC, Bipolar, PSFM7, HSIP-7 | Panasonic Electronic Components | TDA8178S vs AN5764N |