Part Details for TDA8510J by NXP Semiconductors
Results Overview of TDA8510J by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: TDA8510J by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TDA8510J
TDA8510J Part Data Attributes
|
|
TDA8510J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8510J
NXP Semiconductors
IC 26 W, 1 CHANNEL, AUDIO AMPLIFIER, PZIP17, POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Part Package Code | ZIP | |
| Package Description | POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN | |
| Pin Count | 17 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | NXP | |
| Bandwidth-Nom | 20 kHz | |
| Consumer IC Type | AUDIO AMPLIFIER | |
| Gain | 26 dB | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | R-PZIP-T17 | |
| JESD-609 Code | e3 | |
| Length | 23.8 mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 17 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 26 W | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP17,.2,.17 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 17 mm | |
| Supply Current-Max | 160 mA | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 6 V | |
| Surface Mount | NO | |
| Technology | BIPOLAR | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | ZIG-ZAG | |
| Width | 4.4 mm |