TDA8542AT
Description: IC 1.5 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, Audio/Video Amplifier

Overview of TDA8542AT by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for TDA8542AT by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Quest Components Audio Amplifier Circuit, Dual, 20 Pin, Plastic, SOP 440
  • 1 $6.3597
  • 60 $3.9218
  • 256 $3.4978
$3.4978 / $6.3597 Buy Now

CAD Models for TDA8542AT by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDA8542AT by NXP Semiconductors

TDA8542AT
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SOP, SOP20,.4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
22 kHz
Consumer IC Type
AUDIO AMPLIFIER
Gain
20 dB
Harmonic Distortion
10%
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Number of Channels
2
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
1.5 W
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max
22 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
2.2 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. TDA8542AT
    NXP Semiconductors
    IC 1.5 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, Audio/Video Amplifier
    VS

Alternate Parts for TDA8542AT

This table gives cross-reference parts and alternative options found for TDA8542AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8542AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TDA8542AT/N1,518 TDA8542AT NXP Semiconductors TDA8542AT vs TDA8542AT/N1,518

Related Parts for TDA8542AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA8542AT by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA8542AT by NXP Semiconductors

Select Manufacturer
Which Manufacturer of TDA8542AT would you like to use for your alert(s)?
  • Please alert me when TDA8542AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDA8542AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA8542AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDA8542AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA8542AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA8542AT by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: