Part Details for TDA8589AJ/N3,112 by NXP Semiconductors
Overview of TDA8589AJ/N3,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TDA8589AJ/N3,112
TDA8589AJ/N3,112 CAD Models
TDA8589AJ/N3,112 Part Data Attributes
|
TDA8589AJ/N3,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8589AJ/N3,112
NXP Semiconductors
IC SPECIALTY CONSUMER CIRCUIT, PZFM37, PLASTIC, SOT725-1, 37 PIN, Consumer IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | , | |
Pin Count | 37 | |
Manufacturer Package Code | SOT725-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PZFM-T37 | |
Number of Functions | 1 | |
Number of Terminals | 37 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |