Consumer Circuits
TDA8932TW
Description: IC 25 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO32, 6.10 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT549-1, HTSSOP-32, Audio/Video Amplifier

Overview of TDA8932TW by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for TDA8932TW by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDA8932TW by NXP Semiconductors

TDA8932TW
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
20 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
Gain
30 dB
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3
Length
11 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
25 W
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP32,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
10 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. TDA8932TW
    NXP Semiconductors
    IC 25 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO32, 6.10 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT549-1, HTSSOP-32, Audio/Video Amplifier
    VS

Alternate Parts for TDA8932TW

This table gives cross-reference parts and alternative options found for TDA8932TW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8932TW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TDA8932T IC 25 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO32, 7.50 MM , PLASTIC, MO-119, SOT287-1, SOP-32, Audio/Video Amplifier NXP Semiconductors TDA8932TW vs TDA8932T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA8932TW by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA8932TW by NXP Semiconductors

Select Manufacturer
Which Manufacturer of TDA8932TW would you like to use for your alert(s)?
  • Please alert me when TDA8932TW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDA8932TW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA8932TW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDA8932TW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA8932TW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA8932TW by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: