Part Details for TDA8953TH/N1,112 by NXP Semiconductors
Overview of TDA8953TH/N1,112 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA8953TH/N1,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9828
|
Newark | 2 X 210 W Class-D Power Amplifier/ Tube Rohs Compliant: Yes |Nxp TDA8953TH/N1,112 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 | Buy Now |
DISTI #
2985201
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2747 / $5.6650 | Buy Now |
DISTI #
2985201
|
Farnell | AUDIO POWER AMP, D, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Each | 0 |
|
$3.0017 / $3.6799 | Buy Now |
Part Details for TDA8953TH/N1,112
TDA8953TH/N1,112 CAD Models
TDA8953TH/N1,112 Part Data Attributes:
|
TDA8953TH/N1,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8953TH/N1,112
NXP Semiconductors
TDA8953 - 2 x 210 W class-D power amplifier SOIC 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Pin Count | 24 | |
Manufacturer Package Code | SOT566-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G24 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.56,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 75 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |