-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TDA8954 - 2 x 210 W class-D power amplifier SOIC 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9829
|
Newark | 2 X 210 W Class-D Power Amplifier/Tube Rohs Compliant: Yes |Nxp TDA8954TH/N1,112 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 | Buy Now |
DISTI #
61AC2296
|
Newark | Audio Power Amplifier, Class D, Hsop-24, Audio Amplifier Type:D, No. Of Channels:1Channels, Supply Voltage Range:± 12.5V To ± 42.5V, Ic Case/Package:Hsop, No. Of Pins:24Pins, Load Impedance:8Ohm, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp TDA8954TH/N1,112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2890032
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.1875 / $8.8729 | Buy Now |
DISTI #
2890032
|
Farnell | AUDIO POWER AMPLIFIER, CLASS D, HSOP-24 RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 0 |
|
$5.9812 / $7.7631 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA8954TH/N1,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8954TH/N1,112
NXP Semiconductors
TDA8954 - 2 x 210 W class-D power amplifier SOIC 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Pin Count | 24 | |
Manufacturer Package Code | SOT566-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G24 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.56,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 75 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |