Datasheets
TDA9309 by: STMicroelectronics

VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7

Part Details for TDA9309 by STMicroelectronics

Overview of TDA9309 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for TDA9309

TDA9309 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TDA9309 Part Data Attributes

TDA9309 STMicroelectronics
Buy Now Datasheet
Compare Parts:
TDA9309 STMicroelectronics VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code ZFM
Package Description ZIP, ZIP7,.2,.1TB
Pin Count 7
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Application TV; MONITOR
Blanking Output NO
Consumer IC Type VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7
Number of Functions 1
Number of Terminals 7
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 10 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG

Alternate Parts for TDA9309

This table gives cross-reference parts and alternative options found for TDA9309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA9309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TEA8172 Vertical Deflection IC, Bipolar, PZFM7, PLASTIC PACKAGE-7 Atmel Corporation TDA9309 vs TEA8172
LMV8172T Vertical Deflection IC, Bipolar, PZFM7 National Semiconductor Corporation TDA9309 vs LMV8172T
NTE15002 Vertical Deflection IC, PSFM7, SIP-7 NTE Electronics Inc TDA9309 vs NTE15002
E-STV9379A VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 STMicroelectronics TDA9309 vs E-STV9379A
E-STV8172A VERTICAL DEFLECTION IC, PZFM7, HEPTAWATT-7 STMicroelectronics TDA9309 vs E-STV8172A
TA8403K IC VERTICAL DEFLECTION IC, PSFM7, HEAT SINK, PLASTIC, SIP-7, Deflection IC Toshiba America Electronic Components TDA9309 vs TA8403K
TDA4863J IC VERTICAL DEFLECTION IC, PZIP7, POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC NXP Semiconductors TDA9309 vs TDA4863J
T78040L-TB7-T Vertical Deflection IC, LEAD FREE, TO-220, 7 PIN Unisonic Technologies Co Ltd TDA9309 vs T78040L-TB7-T
AN15525A Vertical Deflection IC, Bipolar, PSFM7, TO-220, 7 PIN Panasonic Electronic Components TDA9309 vs AN15525A
LA78045 Vertical Deflection IC, TO-220, 7 PIN SANYO Electric Co Ltd TDA9309 vs LA78045

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA9309 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA9309 by STMicroelectronics

  • Please alert me when TDA9309 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TDA9309 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA9309 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TDA9309 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA9309.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA9309 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: