Part Details for TDC1001B8C by TRW Inc
Overview of TDC1001B8C by TRW Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDC1001B8C
TDC1001B8C CAD Models
TDC1001B8C Part Data Attributes
|
TDC1001B8C
TRW Inc
Buy Now
Datasheet
|
Compare Parts:
TDC1001B8C
TRW Inc
A/D Converter, 8-Bit, 1 Func, Bipolar, CDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRW LSI PRODUCTS INC | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | ||
Converter Type | A/D CONVERTER | |
JESD-30 Code | R-XDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.2% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |