Part Details for TDC1006B9C by e2v technologies
Overview of TDC1006B9C by e2v technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Part Details for TDC1006B9C
TDC1006B9C CAD Models
TDC1006B9C Part Data Attributes
|
TDC1006B9C
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
TDC1006B9C
e2v technologies
Logic Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | 1006 | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Number of Bits | 256 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 135 mA | |
Propagation Delay (tpd) | 32 ns | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 25 MHz |