Drivers And Interfaces
TDE1897CDP
STMicroelectronics
Description: 0.75A BUF OR INV BASED PRPHL DRVR, PDIP8, MINI, DIP-8

Overview of TDE1897CDP by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TDE1897CDP by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDE1897CDP by STMicroelectronics

TDE1897CDP
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
MINI, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Built-in Protections
OVER CURRENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Current Flow Direction
SOURCE
Output Current-Max
0.625 A
Output Peak Current Limit-Nom
0.75 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.35
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
35 V
Supply Voltage-Min
18 V
Supply Voltage-Nom
24 V
Supply Voltage1-Max
35 V
Supply Voltage1-Min
9 V
Surface Mount
NO
Technology
BCDMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Turn-off Time
20 µs
Turn-on Time
100 µs
Width
7.62 mm
Want to compare parts?
  1. TDE1897CDP
    STMicroelectronics
    0.75A BUF OR INV BASED PRPHL DRVR, PDIP8, MINI, DIP-8
    VS

Alternate Parts for TDE1897CDP

This table gives cross-reference parts and alternative options found for TDE1897CDP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDE1897CDP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TDE1897RFPT 0.5A high-side driver industrial intelligent power switch STMicroelectronics TDE1897CDP vs TDE1897RFPT
TDE1897RDP 0.5A high-side driver industrial intelligent power switch STMicroelectronics TDE1897CDP vs TDE1897RDP

Related Parts for TDE1897CDP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDE1897CDP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDE1897CDP by STMicroelectronics

Select Manufacturer
Which Manufacturer of TDE1897CDP would you like to use for your alert(s)?
  • Please alert me when TDE1897CDP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDE1897CDP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDE1897CDP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDE1897CDP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDE1897CDP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDE1897CDP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: