Part Details for TDF8541SD/N2 by NXP Semiconductors
Overview of TDF8541SD/N2 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDF8541SD/N2
TDF8541SD/N2 CAD Models
TDF8541SD/N2 Part Data Attributes
|
TDF8541SD/N2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDF8541SD/N2
NXP Semiconductors
IC 44 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM27, 2.54 MM PITCH, PLASTIC, SOT878-1, SIL-27, Audio/Video Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | 2.54 MM PITCH, PLASTIC, SOT878-1, SIL-27 | |
Pin Count | 27 | |
Manufacturer Package Code | SOT878-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T27 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 44 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDF8541SD/N2
This table gives cross-reference parts and alternative options found for TDF8541SD/N2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDF8541SD/N2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8561Q/N2/S1,112 | TDA8561Q | NXP Semiconductors | TDF8541SD/N2 vs TDA8561Q/N2/S1,112 |
935059300112 | IC 12 W, 4 CHANNEL, AUDIO AMPLIFIER, PZIP17, POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier | NXP Semiconductors | TDF8541SD/N2 vs 935059300112 |
TDA75610LVSMTR | AUDIO AMPLIFIER | STMicroelectronics | TDF8541SD/N2 vs TDA75610LVSMTR |
TDA8562Q/N1 | IC 12 W, 4 CHANNEL, AUDIO AMPLIFIER, PZIP17, POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier | NXP Semiconductors | TDF8541SD/N2 vs TDA8562Q/N1 |
TDA8569Q/N1S,112 | TDA8569Q - 4 x 40 W BTL quad car radio power amplifier ZIP 23-Pin | NXP Semiconductors | TDF8541SD/N2 vs TDA8569Q/N1S,112 |
TDF8554J/N4 | IC 44 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM37, PLASTIC, SOT725-1, 37 PIN, Audio/Video Amplifier | NXP Semiconductors | TDF8541SD/N2 vs TDF8554J/N4 |
TDA8561Q/N2,112 | TDA8561Q | NXP Semiconductors | TDF8541SD/N2 vs TDA8561Q/N2,112 |
TDA75610LVSM | AUDIO AMPLIFIER | STMicroelectronics | TDF8541SD/N2 vs TDA75610LVSM |
TDF8541JS/N2 | IC 44 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM27, PLASTIC, SOT1154-1, SIL-27, Audio/Video Amplifier | NXP Semiconductors | TDF8541SD/N2 vs TDF8541JS/N2 |
TDA75610LVPDTR | Low voltage operation, intelligent, quad BTL output power amplifier with full I2C diagnostics including tweeter detection and hardware stand-by/mute | STMicroelectronics | TDF8541SD/N2 vs TDA75610LVPDTR |