Part Details for TDF8599ATH/N2CY by NXP Semiconductors
Results Overview of TDF8599ATH/N2CY by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDF8599ATH/N2CY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
11AC4279
|
Newark | I2C-Bus Controlled Dual Channel 135W/4 Ohm, Single Channel 250W/2 Ohm Class-D Power Amplifier With Load Diagnostics/ Reel Rohs Compliant: Yes |Nxp TDF8599ATH/N2CY RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8800 | Buy Now |
|
DISTI #
TDF8599ATH/N2CY
|
Avnet Americas | Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W/135W Class-D 36-Pin HTSOP T/R - Tape and Reel (Alt: TDF8599ATH/N2CY) COO: Netherlands (the) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$26.2773 / $26.8191 | Buy Now |
|
DISTI #
TDF8599ATH/N2CY
|
Avnet Silica | Audio Amp Speaker 1CH Mono2CH Stereo 250W135W ClassD 36Pin HTSOP TR (Alt: TDF8599ATH/N2CY) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
TDF8599ATH/N2CY
|
EBV Elektronik | Audio Amp Speaker 1CH Mono2CH Stereo 250W135W ClassD 36Pin HTSOP TR (Alt: TDF8599ATH/N2CY) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Win Source Electronics | IC AMP D MONO/STEREO 250W 36HSOP / Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 36-HSOP | 2900 |
|
$45.6987 / $68.5469 | Buy Now |
US Tariff Estimator: TDF8599ATH/N2CY by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TDF8599ATH/N2CY
TDF8599ATH/N2CY Part Data Attributes
|
|
TDF8599ATH/N2CY
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDF8599ATH/N2CY
NXP Semiconductors
TDF8599A - I2C-bus controlled dual channel 135W/4 Ohm, single channel 250W/2 Ohm class-D power amplifier with load diagnostics SOIC 36-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Part Package Code | SOIC | |
| Package Description | HSSOP, | |
| Pin Count | 36 | |
| Manufacturer Package Code | SOT851-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 26 Weeks | |
| Samacsys Manufacturer | NXP | |
| Bandwidth-Nom | 20 kHz | |
| Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
| Gain | 26 dB | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | R-PDSO-G36 | |
| Length | 15.9 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 36 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 135 W | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HSSOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 245 | |
| Seated Height-Max | 3.5 mm | |
| Supply Voltage-Max (Vsup) | 35 V | |
| Supply Voltage-Min (Vsup) | 8 V | |
| Surface Mount | YES | |
| Technology | BCDMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Width | 11 mm |
Alternate Parts for TDF8599ATH/N2CY
This table gives cross-reference parts and alternative options found for TDF8599ATH/N2CY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDF8599ATH/N2CY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TDF8599ATH/N2,518 | NXP Semiconductors | Check for Price | TDF8599A - I2C-bus controlled dual channel 135W/4 Ohm, single channel 250W/2 Ohm class-D power amplifier with load diagnostics SOIC 36-Pin | TDF8599ATH/N2CY vs TDF8599ATH/N2,518 |
| 935306575518 | NXP Semiconductors | Check for Price | 135W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO36 | TDF8599ATH/N2CY vs 935306575518 |
| TDF8599ATH | NXP Semiconductors | Check for Price | IC 135 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO36, PLASTIC, SO-851-2, HSOP-36, Audio/Video Amplifier | TDF8599ATH/N2CY vs TDF8599ATH |
TDF8599ATH/N2CY Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common ground point for the analog and digital grounds.
-
Use a metal shield around the device, ensure proper grounding, and follow the recommended PCB layout. Additionally, use a common mode choke and a ferrite bead in the power supply lines to reduce EMI.
-
The TDF8599ATH/N2CY can operate from -40°C to 125°C, but the recommended operating temperature range is -20°C to 85°C for optimal performance and reliability.
-
The POR and BOD features are enabled by default. To disable them, tie the POR/BOD pin to VDD or use an external resistor and capacitor to adjust the reset timing.
-
Use a 10uF ceramic capacitor and a 100nF ceramic capacitor in parallel, placed as close as possible to the device's power pins.