Part Details for TDTA144E,LM(T by Toshiba America Electronic Components
Overview of TDTA144E,LM(T by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TDTA144E,LM(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0912
|
Newark | Digital Trans, Pnp, 50V, 0.1A, Sot-23 Rohs Compliant: Yes |Toshiba TDTA144E, LM(T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0400 / $0.1530 | Buy Now |
DISTI #
83AK2828
|
Newark | Bipolar Transistor, 50V, 0.1A, Sot-23 Rohs Compliant: Yes |Toshiba TDTA144E, LM(T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now |
DISTI #
TDTA144E
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 0.32W, SOT23, R1: 47kΩ Min Qty: 20 | 48810 |
|
$0.0195 / $0.0380 | Buy Now |
DISTI #
TDTA144E,LM(T
|
EBV Elektronik | Transistor Digital BJT PNP 50V 100mA 3-Pin TO-236AB (Alt: TDTA144E,LM(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |