Part Details for TDTC114E,LM(T by Toshiba America Electronic Components
Overview of TDTC114E,LM(T by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TDTC114E,LM(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0913
|
Newark | Digital Trans, Npn, 50V, 0.1A, Sot-23 Rohs Compliant: Yes |Toshiba TDTC114E, LM(T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0400 / $0.1530 | Buy Now |
DISTI #
83AK2829
|
Newark | Bipolar Transistor, 50V, 0.1A, Sot-23 Rohs Compliant: Yes |Toshiba TDTC114E, LM(T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now |
DISTI #
TDTC114E
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 0.32W, SOT23, R1: 10kΩ Min Qty: 20 | 7450 |
|
$0.0195 / $0.0379 | Buy Now |
DISTI #
TDTC114E,LM(T
|
EBV Elektronik | Transistor Digital BJT NPN 50V 100mA 3-Pin TO-236AB (Alt: TDTC114E,LM(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 33000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 27000 |
|
$0.0444 / $0.0478 | Buy Now |
Part Details for TDTC114E,LM(T
TDTC114E,LM(T CAD Models
TDTC114E,LM(T Part Data Attributes:
|
TDTC114E,LM(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TDTC114E,LM(T
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |