Part Details for TEA1733T/N1,118 by NXP Semiconductors
Overview of TEA1733T/N1,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEA1733T/N1,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T3987
|
Newark | Smps Controller, Soic-8, Full Reel, Input Voltage Min:-, Input Voltage Max:-, Ic Case/Package:Soic, No. Of Pins:8Pins, Power Rating Max:75W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperature Max:150°C Rohs Compliant: Yes |Nxp TEA1733T/N1,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4010 / $0.5430 | Buy Now |
DISTI #
49AC5128
|
Newark | Ac/Dc Conv, Flyback, Soic-8, Input Voltage Ac Min:-, Input Voltage Ac Max:-, Ac/Dc Converter Case Style:Soic, No. Of Pins:8Pins, Power Rating:75W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Rohs Compliant: Yes |Nxp TEA1733T/N1,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6810 / $0.9060 | Buy Now |
DISTI #
568-5961-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SO Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9764 In Stock |
|
$0.3953 / $1.0500 | Buy Now |
DISTI #
TEA1733T/N1,118
|
Avnet Americas | Switched Mode Power Supply Controller 8-Pin SO T/R - Tape and Reel (Alt: TEA1733T/N1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3850 / $0.4418 | Buy Now |
DISTI #
771-TEA1733TN1118
|
Mouser Electronics | AC/DC Converters SW Mode Power Supply Controller 8-Pin RoHS: Compliant | 20677 |
|
$0.4070 / $0.7100 | Buy Now |
|
Future Electronics | TEA1733T Series 35 V 0.4 A 71 kHz Surface Mount SMPS Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4050 / $0.4200 | Buy Now |
|
Rochester Electronics | TEA1733 - IC CTLR SMPS SW MODE 8SOIC RoHS: Compliant Status: Active Min Qty: 1 | 162093 |
|
$0.4304 / $0.5063 | Buy Now |
DISTI #
TEA1733T/N1,118
|
Avnet Americas | Switched Mode Power Supply Controller 8-Pin SO T/R - Tape and Reel (Alt: TEA1733T/N1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3850 / $0.4418 | Buy Now |
DISTI #
TEA1733T/N1,118
|
Avnet Americas | Switched Mode Power Supply Controller 8-Pin SO T/R - Tape and Reel (Alt: TEA1733T/N1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3850 / $0.4418 | Buy Now |
DISTI #
TEA1733T/N1,118
|
Avnet Silica | Switched Mode Power Supply Controller 8-Pin SO T/R (Alt: TEA1733T/N1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for TEA1733T/N1,118
TEA1733T/N1,118 CAD Models
TEA1733T/N1,118 Part Data Attributes
|
TEA1733T/N1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA1733T/N1,118
NXP Semiconductors
Low voltage start-up flyback controller suitable for fixed frequency/CCM SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOT96-1, MS-012, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22.6 V | |
Input Voltage-Min | 18.6 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.3 A | |
Output Voltage-Nom | 10.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 71 kHz | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TEA1733T/N1,118
This table gives cross-reference parts and alternative options found for TEA1733T/N1,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEA1733T/N1,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEA1733CT/N1,118 | Low voltage start-up flyback controller suitable for fixed frequency/CCM SOIC 8-Pin | NXP Semiconductors | TEA1733T/N1,118 vs TEA1733CT/N1,118 |
TEA1733T | IC 0.3 A SWITCHING CONTROLLER, 71 kHz SWITCHING FREQ-MAX, PDSO8, 3.90 MM, PLASTIC, SOT96-1, MS-012, SOP-8, Switching Regulator or Controller | NXP Semiconductors | TEA1733T/N1,118 vs TEA1733T |