-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, ROHS COMPLIANT, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1062
|
Newark | Audio Power Amplifier, Class Ab, 2.3W Dip-16, Output Power X Channels @ Load:4.7W X 1 @ 8Ohm, 2.4W X 2 @ 8Ohm, Audio Amplifier Type:Ab, No. Of Channels:2Channels, Supply Voltage Range:3V To 12V, Ic Case/Package:Dip, Product Range:-Rohs Compliant: Yes |Stmicroelectronics TEA2025B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
57P3588
|
Newark | Audio Power Amplifier, 0 C, Dip, 150 C |Stmicroelectronics TEA2025B Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 4 | 50 |
|
$1.0237 / $1.6380 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Audio Amplifier Circuit, Dual, 16 Pin, Plastic, DIP | 54 |
|
$1.3500 / $1.6875 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Dual, 16 Pin, Plastic, DIP | 40 |
|
$1.3650 / $2.1840 | Buy Now |
DISTI #
2112566
|
Farnell | IC, AUDIO AMP, 4.7W, PDIP-16 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 0 |
|
$1.1254 / $1.6756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TEA2025B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TEA2025B
STMicroelectronics
2.8W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, ROHS COMPLIANT, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 45 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Output Power-Nom | 2.8 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TEA2025B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEA2025B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3139D2RGER | 10W 3.5V-14.4V Inductor-free stereo QFN analog input Class-D audio amplifier 24-VQFN -10 to 85 | Texas Instruments | TEA2025B vs TPA3139D2RGER |
TDA2822 | 1.7W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, POWER, PLASTIC, DIP-16 | STMicroelectronics | TEA2025B vs TDA2822 |
LA4183 | Audio Amplifier, 2.3W, 2 Channel(s), 1 Func, Bipolar, PDIP12, DIP-12 | SANYO Electric Co Ltd | TEA2025B vs LA4183 |
TDA2824 | 1.7W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, POWER, DIP-16 | STMicroelectronics | TEA2025B vs TDA2824 |
AN7142 | Audio Amplifier, 2 Channel(s), 1 Func, Bipolar, PDIP16, DIP-16 | Panasonic Electronic Components | TEA2025B vs AN7142 |
TEA2025D013TR | 2.8W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO16, ROHS COMPLIANT, SOP-16 | STMicroelectronics | TEA2025B vs TEA2025D013TR |
TPA3138D2PWP | 10-W stereo, 18.5-W mono, 3.5- to 14.4-V, analog input Class-D audio amplifier w/ inductor free 28-HTSSOP -40 to 85 | Texas Instruments | TEA2025B vs TPA3138D2PWP |
BA534 | Audio Amplifier, 2.8W, 1 Channel(s), 1 Func, Bipolar, PSFM10, HSIP-10 | ROHM Semiconductor | TEA2025B vs BA534 |
CXA1634P | Audio Amplifier, 0.03W, 2 Channel(s), 1 Func, Bipolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Sony Semiconductor | TEA2025B vs CXA1634P |
TDA8542 | IC 1.2 W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, 0.300 INCH, PLASTIC, SOT-38-1, DIP-16, Audio/Video Amplifier | NXP Semiconductors | TEA2025B vs TDA8542 |